text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0603JR-07820RL

AF Series 0603 820 Ω ±5% ±100 ppm/°C SMT Anti Sulfur Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.00
USD
Quantity
Web Price
5,000
$0.0028
25,000
$0.0014
125,000
$0.0013
250,000
$0.0012
750,000+
$0.0011
Product Variant Information section