text.skipToContent text.skipToNavigation

Manufacturer Part #

AF1206FR-0710RL

AF Series 1206 10 Ohm ±1% 0.25 W ±200 ppm/°C Anti-Sulfurated Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$129.00
USD
Quantity
Web Price
5,000
$0.0258
15,000
$0.0213
20,000
$0.0212
50,000
$0.0208
75,000+
$0.0206
Product Variant Information section