text.skipToContent text.skipToNavigation

Manufacturer Part #

ALSR0310K00JE12

ALSR Series 3 W 10 kOhm ±5 % ±30 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  12.7mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$146.00
USD
Quantity
Web Price
100
$1.46
300
$1.23
400
$1.22
1,000
$1.18
1,500+
$1.17
Product Variant Information section