text.skipToContent text.skipToNavigation

Manufacturer Part #

ALSR1033R00JE12

ALSR10 33 ohm 5% Wirewound Resistors, Commercial Power

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33Ω
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$97.50
USD
Quantity
Web Price
100+
$0.975
Product Variant Information section