text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC2321

AR Series 0402 2.32 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.32kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.00
USD
Quantity
Web Price
100+
$1.00
Product Variant Information section