

Manufacturer Part #
AR02BTC2841
AR Series 0402 2.84 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | Viking | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 2.84kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount