text.skipToContent text.skipToNavigation

Manufacturer Part #

AR03BTCX2001

AR Series 0603 2 kΩ ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$150.00
USD
Quantity
Web Price
5,000+
$0.03
Product Variant Information section