text.skipToContent text.skipToNavigation

Manufacturer Part #

AR05BTC1401

AR Series 0805 1.4 kΩ ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1522
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.00
USD
Quantity
Web Price
100+
$1.00
Product Variant Information section