
Manufacturer Part #
AR06BTCV2003
AR Series 1206 200 kΩ ±0.1% 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | Viking | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 200kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount