text.skipToContent text.skipToNavigation

Manufacturer Part #

BVM-7-2.7K-5%-B

BVM 7 W 2.7 kΩ ±5% ±300 ppm/°C Ceramic Housed Vertical Bracket Mount Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$170.00
USD
Quantity
Web Price
500+
$0.34
Product Variant Information section