text.skipToContent text.skipToNavigation

Manufacturer Part #

C300K1R0E

280 Series 1 Ohm ±10% 300 W Vitreous Enamel Power Corrib® Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite C300K1R0E - Technical Attributes
Attributes Table
Resistance:
Rated Power: 300W
Tolerance (%): ±10%
Temp Coefficient: ±400ppm/°C
Operating Temp Range: -55°C to +400°C
Dimension: L  215.9mm x D  28.58mm
Moisture Sensitivity Level: 1
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$285.80
USD
Quantity
Web Price
1
$28.99
4
$28.58
15
$28.20
25
$28.06
50+
$27.61
Product Variant Information section