text.skipToContent text.skipToNavigation

Manufacturer Part #

CA000120R00JE14

CA Series Ø4.32x10.16mm 1W 20 Ohm ±5% ±300 ppm/°C Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 4.472V
Operating Temp Range: -65°C to +275°C
Dimension: L  10.16mm x D  4.32mm
Height - Max: 4.32mm
No. of Terminations: 2
Pricing Section
Stock:
2
Minimum Order:
2
Multiple Of:
10
8,002
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Total
$7.20
USD
Quantity
Web Price
10
$3.60
40
$1.98
200
$1.52
400
$1.36
1,250+
$1.13
Product Variant Information section