text.skipToContent text.skipToNavigation

Manufacturer Part #

CA00021R300JE05

CA Series 1.3 Ohm 2 W ±5% ±300 ppm/°C Axial Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.3Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -65°C to +275°C
Dimension: L  16mm x D  4.32mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$337.50
USD
Quantity
Web Price
500
$0.675
1,000
$0.555
1,500
$0.55
2,000+
$0.545
Product Variant Information section