text.skipToContent text.skipToNavigation

Manufacturer Part #

CA00021R300JE05

CA Series 1.3 Ohm 2 W ±5% ±300 ppm/°C Axial Wirewound Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.3Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -65°C to +275°C
Dimension: L  16mm x D  4.32mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
44
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Total
$1.38
USD
Quantity
Web Price
1
$1.38
5
$1.19
25
$1.02
50
$0.96
100+
$0.90