text.skipToContent text.skipToNavigation

Manufacturer Part #

CB-7-120-5%-B

CB Series 7 W 120 Ohm ±5 % ±300 ppm/°C Ceramic Housed Axial Leads Wirewound

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  39mm x W  9.5mm x H  9.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$330.00
USD
Quantity
Web Price
2,000+
$0.165
Product Variant Information section