text.skipToContent text.skipToNavigation

Manufacturer Part #

CB5JB8R00-NS

CB Series 5 W 8 Ohm ±5 % ±200 ppm/°C Ceramic Housed with Axial Leads Wirewound

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  22mm x W  9.5mm x H  9.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$60.23
USD
Quantity
Web Price
750+
$0.0803
Product Variant Information section