text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF02619RFKE36

CCF02 Series Ø3.68x10.8mm 2 W 619 Ohm ±1% ±100 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 619Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -65°C to +230°C
Dimension: L  10.8mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 900V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$562.50
USD
Quantity
Web Price
2,500
$0.225
5,000
$0.183
7,500
$0.181
10,000+
$0.18
Product Variant Information section