text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF501K80JKE36

CCF50 Series Ø1.57 x 3.3 mm 0.33 W 1.8 kOhm ±5 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.3mm x D  1.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$510.00
USD
Quantity
Web Price
5,000
$0.102
10,000
$0.0825
15,000
$0.0817
20,000+
$0.0812
Product Variant Information section