text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF5039K2FKE36

CCF50 Series Ø1.57 x 3.3 mm 0.33 W 39.2 kOhm ±1% ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.3mm x D  1.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$448.00
USD
Quantity
Web Price
5,000
$0.0896
10,000
$0.0728
15,000
$0.0722
20,000+
$0.0717
Product Variant Information section