text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF5053R6FKE36

CCF50 Series 3.3 x 1.57 mm 53.6 Ohm 0.33 W ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 53.6Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +165°C
Dimension: L  3.3mm x D  1.57mm
Height - Max: 1.67mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$329.50
USD
Quantity
Web Price
5,000+
$0.0659
Product Variant Information section