text.skipToContent text.skipToNavigation

Manufacturer Part #

CCW1/2R110JLFTR

CCW Series 0.5 W 0.11 Ohms 5 % Commercial Grade Power Axial Wirewound Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.11Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +275°C
Dimension: L  10mm x D  4mm
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 1kV
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
2500
Total
$162.00
USD
Quantity
Web Price
2,500+
$0.0108
Product Variant Information section