
Manufacturer Part #
CF14JT1M50
CF Series 0.25 W 1.5MΩ ±5% 0/-1500 ppm/°C Carbon Film Resistor
| |||||||||||
Mfr. Name: | Stackpole Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1.5MΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | +0ppm/°C to -1500ppm/°C |
Dimension: | L 6mm x D 2.3mm |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.006
20,000
$0.005
75,000
$0.0049
125,000
$0.0048
250,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel