text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT47K0

CF Series 0.25 W 47 kΩ ±5% 0/-500 ppm/°C Carbon Film Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -500ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6mm x D  2.3mm
Height - Max: 2.6mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Pricing Section
Stock:
31,989
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
5-10 Days
Total
$0.01
USD
Quantity
Web Price
1
$0.0099
50
$0.0079
100
$0.0075
500
$0.0069
1,500+
$0.0064