text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT620K

CF Series 0.25 W 620 kΩ ±5% 0/-850 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 620kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -850ppm/°C
Dimension: L  6mm x D  2.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$42.00
USD
Quantity
Web Price
5,000
$0.0084
15,000
$0.007
25,000
$0.0069
100,000
$0.0067
150,000+
$0.0067
Product Variant Information section