text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JB-52-2K4

CFR Series 0.25 W 2.4 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.00
USD
Quantity
Web Price
10,000
$0.0085
30,000
$0.007
40,000
$0.0069
100,000
$0.0068
150,000+
$0.0068
Product Variant Information section