text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JR-52-390K

CFR Series 390 kOhm ±5% 0.25 W -700 to 0 ppm/°C Axial Carbon Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -700ppm/°C
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
235,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0072
15,000
$0.0061
50,000
$0.0059
100,000
$0.0059
200,000+
$0.0058
Product Variant Information section