text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JT-52-4K7

CFR Series 0.25 W 4.7 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$103.00
USD
Quantity
Web Price
5,000
$0.0103
15,000
$0.0085
25,000
$0.0085
75,000
$0.0083
125,000+
$0.0082
Product Variant Information section