text.skipToContent text.skipToNavigation

Manufacturer Part #

CMB02070X3309GB200

CMB Series Ø 2.2 x 5.8 mm 0.4 W 33 Ohm ±2 % High Pulse Load MELF Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.4W
Tolerance (%): ±2%
Technology: Carbon Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
Height - Max: 2.2mm
No. of Terminations: 2
Package Style:  MELF
Pricing Section
Stock:
8,000
Minimum Order:
2,000
Multiple Of:
2,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$520.00
USD
Quantity
Web Price
2,000
$0.26
4,000
$0.25
6,000
$0.235
8,000+
$0.225