text.skipToContent text.skipToNavigation

Manufacturer Part #

CMB02070X8209GB700

CMB Series Ø 2.2 x 5.8 mm 0.4 W 82 Ohm ±2% High Pulse Load MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Vishay CMB02070X8209GB700 - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.4W
Tolerance (%): ±2%
Dimension: L  5.8mm x D  2.2mm
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
7000
Total
$1,470.00
USD
Quantity
Web Price
7,000+
$0.21
Product Variant Information section