text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF1/83921FLFTR

CMF Series 0.125 W 3.92 kOhms 1 % Commercial Grade Metal Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.92kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: 70°C to 155°C
Dimension: L  3.5mm x D  1.85mm
Height - Max: 1.85mm
Dielectric Withstanding Voltage: 400V
No. of Terminations: 2
Overload Voltage - Max: 400V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$225.00
USD
Quantity
Web Price
5,000+
$0.009
Product Variant Information section