text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF201K0000JNEA

CMF Series Ø 3.68 x 9.53 mm 1 W 1 kOhm ±5 % ±200 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  9.53mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.171
7,500
$0.169
10,000+
$0.168
Product Variant Information section