text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF504K9900FHEB

CMF Series 4.99 kOhm 0.25 W ±1 % ±50 ppm/°C Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +175°C
Dimension: L  3.81mm x D  1.65mm
Height - Max: 2.03mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$178.00
USD
Quantity
Web Price
1,000+
$0.178
Product Variant Information section