text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF50806K00FKEK

CMF Series Ø 1.65 x 3.81 mm 0.25 W 806 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 806kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$146.00
USD
Quantity
Web Price
100
$1.46
300
$1.23
400
$1.22
1,000
$1.18
1,500+
$1.17
Product Variant Information section