text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF509K5300FHEB

CMF Series Ø 1.65 x 3.81 mm 0.25 W 9.53 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 9.53kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
2,000
$0.245
3,000
$0.23
5,000+
$0.22
Product Variant Information section