text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5510K200BHEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 10.2 kOhm ±0.1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10.2kΩ
Rated Power: 0.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$660.00
USD
Quantity
Web Price
1,000
$0.35
2,000
$0.33
3,000
$0.315
4,000
$0.30
5,000+
$0.285
Product Variant Information section