text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55121R00FKEB

CMF Series Ø 2.29 x 6.1 mm 121 Ohm ±1 % 0.5 W ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 121Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$111.00
USD
Quantity
Web Price
1,000
$0.111
3,000
$0.0926
5,000
$0.0915
10,000
$0.0901
20,000+
$0.0887
Product Variant Information section