text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF553K3200FHEA

CMF Series Ø 2.29 x 6.1 mm 0.5 W 3.32 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$510.00
USD
Quantity
Web Price
5,000
$0.102
10,000
$0.0825
15,000
$0.0817
20,000+
$0.0812
Product Variant Information section