text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55475K00FHEA

CMF Series Ø 6.10 x 2.29 mm 475 kOhm 0.5 W ±1 % 50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 475kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: 50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.29mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$329.50
USD
Quantity
Web Price
5,000+
$0.0659
Product Variant Information section