text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55499K00FHEA

CMF Series Ø 2.29 x 6.1 mm 0.5 W 499 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$525.00
USD
Quantity
Web Price
5,000
$0.105
10,000
$0.085
15,000+
$0.0842
Product Variant Information section