text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5563K400FHEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 63.4 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 63.4kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$141.00
USD
Quantity
Web Price
1,000
$0.141
3,000
$0.117
4,000
$0.116
10,000
$0.114
15,000+
$0.113
Product Variant Information section