text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF556K6500FKEK

CMF Series Ø 2.29 x 6.1 mm 0.5 W 6.65 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.65kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$112.00
USD
Quantity
Web Price
100
$1.12
300
$0.95
500
$0.935
1,000
$0.92
2,000+
$0.90
Product Variant Information section