text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55750R00FEEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 750 Ohm ±1 % ±25 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Dimension: L  6.1mm x D  2.29mm
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$275.00
USD
Quantity
Web Price
1,000
$0.275
2,000
$0.26
3,000
$0.25
4,000
$0.235
5,000+
$0.225
Product Variant Information section