text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60100R00FKEK64

CMF Series Ø 3.68 x 8.74 mm 1 W 100 Ohm ±1% ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$52.00
USD
Quantity
Web Price
100
$0.52
300
$0.445
1,000
$0.43
2,000
$0.425
4,000+
$0.415
Product Variant Information section