text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60120R00BEEK

CMF Series Ø 3.68 x 8.74 mm 1 W 120 Ohm ±0.1 % ±25 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$112.00
USD
Quantity
Web Price
100
$1.12
300
$0.95
500
$0.935
1,000
$0.92
2,000+
$0.90
Product Variant Information section