text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF601K7800FKEB

CMF Series 1.78 kOhm 1 W ±1 % ±100 ppm/°C Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.78kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 3.68mm
Dielectric Withstanding Voltage: 750V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$87.80
USD
Quantity
Web Price
1,000+
$0.0878
Product Variant Information section