text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60332R00FHEA

CMF Series 332 Ohm 1 W ±1 % ±50 ppm/°C Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 750V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$395.00
USD
Quantity
Web Price
2,500
$0.158
5,000
$0.129
7,500
$0.128
10,000
$0.127
12,500+
$0.126
Product Variant Information section