text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF6045K000BEEK

CMF Series Ø 3.68 x 8.74 mm 1 W 45 kOhm ±0.1% ±25 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 45kΩ
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$65.00
USD
Quantity
Web Price
100
$0.65
300
$0.55
500
$0.54
1,000
$0.53
2,000+
$0.52
Product Variant Information section