text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF6049R900FKEA

CMF Series Ø 3.68 x 8.74 mm 1 W 49.9 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$332.50
USD
Quantity
Web Price
2,500
$0.133
5,000
$0.126
7,500
$0.12
10,000
$0.114
12,500+
$0.108
Product Variant Information section