text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF604R7000FKEB

CMF Series Ø 8.74 x 3.68 mm 4.7 Ohm 1 W ±1 % 100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$395.00
USD
Quantity
Web Price
1,000+
$0.395
Product Variant Information section