text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF65100R00BEEB

CMF Series Ø 4.57 x 14.27 mm 1.5 W 100 Ohm ±0.1% ±25 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$855.00
USD
Quantity
Web Price
1,000
$0.855
2,000
$0.695
3,000+
$0.685
Product Variant Information section